Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0930 024 0521Copy
Manufacturer Standard Lead Time17 weeks
Order Code152004
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.870 (CNY284.6131) |
| 5+ | CNY246.840 (CNY278.9292) |
| 10+ | CNY241.800 (CNY273.234) |
| 25+ | CNY236.760 (CNY267.5388) |
| 50+ | CNY231.730 (CNY261.8549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.87 (CNY284.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 024 0521Copy
Manufacturer Standard Lead Time17 weeks
Order Code152004
Technical Datasheet
Accessory TypeHood
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialMetal Body
Locking Type2 Lever
Connector Shell Size24B
Rectangular Shell Size24B
For Use WithStandard Han Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0930 024 0521 is a Han B® Side Entry Hood with polycarbonate + stainless steel double locking lever, size-24B, RAL7037 (grey) powder-coated die-cast aluminium body.
- IP65 Protection
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Body Material
Metal Body
Connector Shell Size
24B
For Use With
Standard Han Connectors
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
Rectangular Shell Size
24B
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
