Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0930 024 0307Copy
Manufacturer Standard Lead Time17 weeks
Order Code3454824
Your Part Number
46 In Stock
Need more?
13 Delivery in 3-4 Business Days(SG stock)
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.570 (CNY211.9541) |
| 5+ | CNY183.820 (CNY207.7166) |
| 10+ | CNY180.070 (CNY203.4791) |
| 25+ | CNY176.320 (CNY199.2416) |
| 50+ | CNY172.570 (CNY195.0041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.57 (CNY211.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 024 0307Copy
Manufacturer Standard Lead Time17 weeks
Order Code3454824
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Accessory TypeHousing
Connector Body MaterialMetal Body
Connector Shell Size24B
Locking Type1 Lever
Rectangular Shell Size24B
For Use WithStandard Han Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0930 024 0307 is a Han B Bulkhead Mounted Housing for 24B series connectors. Single locking lever panel base and low construction. Made of aluminium die cast with powder coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Connector Body Material
Metal Body
Locking Type
1 Lever
For Use With
Standard Han Connectors
SVHC
No SVHC (25-Jun-2025)
Accessory Type
Housing
Connector Shell Size
24B
Rectangular Shell Size
24B
Product Range
-
Technical Docs (3)
Alternatives for 0930 024 0307
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
