Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0930 024 0304Copy
Manufacturer Standard Lead Time17 weeks
Order Code3454812
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.750 (CNY317.2475) |
| 5+ | CNY277.460 (CNY313.5298) |
| 10+ | CNY274.170 (CNY309.8121) |
| 25+ | CNY270.880 (CNY306.0944) |
| 50+ | CNY265.470 (CNY299.9811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.75 (CNY317.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 024 0304Copy
Manufacturer Standard Lead Time17 weeks
Order Code3454812
Technical Datasheet
Accessory TypeHousing
Connector Body MaterialMetal Body
Connector Shell Size24B
For Use WithStandard Han Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300240304 is a gray Han B base panel Bulkhead Mounted Housing made of die-cast aluminum with powder coated finish. The connector base comes with a NBR seal and polycarbonate + stainless steel single locking lever.
- Low construction style
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating (locking lever)
Applications
Industrial, Power Management
Technical Specifications
Accessory Type
Housing
Connector Shell Size
24B
Product Range
-
Connector Body Material
Metal Body
For Use With
Standard Han Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 0930 024 0304
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
