Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.950 (CNY186.3935) |
| 10+ | CNY159.260 (CNY179.9638) |
| 25+ | CNY153.570 (CNY173.5341) |
| 100+ | CNY150.500 (CNY170.065) |
| 250+ | CNY147.430 (CNY166.5959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.95 (CNY186.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 006 1251Copy
Manufacturer Standard Lead Time17 weeks
Order Code659551
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHan 6B Hoods & Inserts
Product RangeHan B
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09300061251 is a Heavy Duty Connector Base made of gray RAL 7037 aluminum die-cast with powder-coated surface. It comes with a gray RAL 7037 polycarbonate/stainless steel single locking lever and NBR seal. The low construction surface mount base is suitable for use with the Han® B series.
- Single locking lever
- Side cable entry (PG 16)
- UL94V-0 Flammability rated locking lever
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class
- -40 to 125°C Limiting temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Han 6B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
6B
Product Range
Han B
Technical Docs (3)
Alternatives for 0930 006 1251
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14

