Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09210403101Copy
Manufacturer Standard Lead Time4 weeks
Order Code4579197
Product RangeHan D Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.850 (CNY203.2305) |
| 5+ | CNY168.120 (CNY189.9756) |
| 10+ | CNY156.320 (CNY176.6416) |
| 25+ | CNY147.760 (CNY166.9688) |
| 50+ | CNY141.560 (CNY159.9628) |
| 100+ | CNY135.700 (CNY153.341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.85 (CNY203.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09210403101Copy
Manufacturer Standard Lead Time4 weeks
Order Code4579197
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Heavy Duty Connector TypeInsert
Rectangular Shell Size16B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han D Series
Rectangular Shell Size
16B
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
Gender
Receptacle
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
