Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09210073131Copy
Manufacturer Standard Lead Time3 weeks
Order Code3706667
Your Part Number
214 In Stock
Need more?
214 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.950 (CNY56.4435) |
| 50+ | CNY47.590 (CNY53.7767) |
| 100+ | CNY46.310 (CNY52.3303) |
| 250+ | CNY44.830 (CNY50.6579) |
| 500+ | CNY42.880 (CNY48.4544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.95 (CNY56.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09210073131Copy
Manufacturer Standard Lead Time3 weeks
Order Code3706667
Technical Datasheet
Heavy Duty Connector TypeInsert
Connector MountingCable Mount
No. of Contacts7 Contacts
Rectangular Shell Size3A
No. of Contacts7Contacts
Contact GenderPin
No. of Rows3Rows
Heavy Duty Contact TypeCrimp Socket
Contact Termination TypeCrimp
Current Rating10A
Connector Shell Size3A
Contact MaterialCopper Alloy
Contact Plating-
Technical Specifications
Heavy Duty Connector Type
Insert
No. of Contacts
7 Contacts
Rectangular Shell Size
3A
Contact Gender
Pin
Heavy Duty Contact Type
Crimp Socket
Current Rating
10A
Contact Material
Copper Alloy
Connector Mounting
Cable Mount
Gender
Receptacle
No. of Contacts
7Contacts
No. of Rows
3Rows
Contact Termination Type
Crimp
Connector Shell Size
3A
Contact Plating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
