Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09202030301Copy
Manufacturer Standard Lead Time13 weeks
Order Code4078221
Product RangeHan HMC Series
Your Part Number
224 In Stock
Need more?
224 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.770 (CNY125.1701) |
| 5+ | CNY102.750 (CNY116.1075) |
| 10+ | CNY94.730 (CNY107.0449) |
| 25+ | CNY88.070 (CNY99.5191) |
| 50+ | CNY85.150 (CNY96.2195) |
| 100+ | CNY81.210 (CNY91.7673) |
| 250+ | CNY80.330 (CNY90.7729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.77 (CNY125.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09202030301Copy
Manufacturer Standard Lead Time13 weeks
Order Code4078221
Product RangeHan HMC Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialZinc Diecast Body
Rectangular Shell Size3A
For Use WithHarting Han HMC Series Heavy Duty Connectors
Product RangeHan HMC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Rectangular Shell Size
3A
Product Range
Han HMC Series
Connector Body Material
Zinc Diecast Body
For Use With
Harting Han HMC Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034111
