Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09200009918Copy
Manufacturer Standard Lead Time18 weeks
Order Code2800653
Your Part Number
550 In Stock
200 more incoming. You can reserve stock now
550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.590 (CNY10.8367) |
| 10+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.820 (CNY7.7066) |
| 1000+ | CNY6.680 (CNY7.5484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.59 (CNY10.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09200009918Copy
Manufacturer Standard Lead Time18 weeks
Order Code2800653
Technical Datasheet
Accessory TypeFixing Screw
For Use WithHarting Han Series 3A Industrial Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9200009918 is a Fixing Screw for use with Han® 3A housing.
Applications
Industrial
Technical Specifications
Accessory Type
Fixing Screw
Product Range
-
For Use With
Harting Han Series 3A Industrial Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041
