Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0920 016 0301Copy
Manufacturer Standard Lead Time20 weeks
Order Code151863
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.120 (CNY282.6356) |
| 10+ | CNY247.070 (CNY279.1891) |
| 25+ | CNY244.020 (CNY275.7426) |
| 100+ | CNY240.480 (CNY271.7424) |
| 250+ | CNY235.680 (CNY266.3184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.12 (CNY282.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 016 0301Copy
Manufacturer Standard Lead Time20 weeks
Order Code151863
Technical Datasheet
Accessory TypeHousing
Connector Body MaterialMetal Body
Connector Shell Size16A
For Use WithStandard Han Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0920 016 0301 is a Han A Bulkhead Mounted Housing for 16A series industrial connectors. Single locking lever panel base and low construction. Made of aluminium die-cast, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Accessory Type
Housing
Connector Shell Size
16A
Product Range
-
Connector Body Material
Metal Body
For Use With
Standard Han Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 0920 016 0301
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
