Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0920 010 0321Copy
Manufacturer Standard Lead Time21 weeks
Order Code3454216
Your Part Number
30 In Stock
10 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.800 (CNY239.334) |
| 10+ | CNY210.160 (CNY237.4808) |
| 25+ | CNY208.510 (CNY235.6163) |
| 100+ | CNY206.860 (CNY233.7518) |
| 250+ | CNY202.730 (CNY229.0849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.80 (CNY239.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 010 0321Copy
Manufacturer Standard Lead Time21 weeks
Order Code3454216
Technical Datasheet
Accessory TypeHousing
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialMetal Body
Locking Type1 Lever
Connector Shell Size10A
Rectangular Shell Size10A
For Use WithStandard Han Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0920 010 0321 is a Connector Bulkhead Housing made of die-cast aluminium. This housing features polycarbonate + stainless steel locking single lever and NBR seal. It is suitable for Han A® connectors.
- UL94V-0 Locking lever flammability rating
- NEMA type 4/4X/12 Protection
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Housing
Connector Body Material
Metal Body
Connector Shell Size
10A
For Use With
Standard Han Connectors
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
Rectangular Shell Size
10A
Product Range
-
Technical Docs (3)
Alternatives for 0920 010 0321
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
