Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09185066803Copy
Order Code2581291
Product RangeSEK 18 Series
Your Part Number
640 In Stock
1,700 more incoming. You can reserve stock now
640 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.080 (CNY9.1304) |
| 10+ | CNY7.910 (CNY8.9383) |
| 100+ | CNY7.740 (CNY8.7462) |
| 500+ | CNY7.590 (CNY8.5767) |
| 1000+ | CNY7.440 (CNY8.4072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.08 (CNY9.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09185066803Copy
Order Code2581291
Product RangeSEK 18 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts6Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact Plating-
Product RangeSEK 18 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Contact Material
Copper Alloy
Product Range
SEK 18 Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09185066803
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
