Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09161072001Copy
Manufacturer Standard Lead Time10 weeks
Order Code3392389
Product RangeHan DDD Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.900 (CNY325.327) |
| 5+ | CNY274.490 (CNY310.1737) |
| 10+ | CNY262.350 (CNY296.4555) |
| 25+ | CNY251.640 (CNY284.3532) |
| 50+ | CNY240.850 (CNY272.1605) |
| 100+ | CNY240.240 (CNY271.4712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.90 (CNY325.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09161072001Copy
Manufacturer Standard Lead Time10 weeks
Order Code3392389
Product RangeHan DDD Series
Technical Datasheet
Product RangeHan DDD Series
Heavy Duty Connector TypeInsert
No. of Contacts107+PE Contacts
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han DDD Series
No. of Contacts
107+PE Contacts
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066226
