Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09160752101Copy
Manufacturer Standard Lead Time5 weeks
Order Code3392388
Product RangeHan DDD Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.950 (CNY296.0035) |
| 5+ | CNY249.750 (CNY282.2175) |
| 10+ | CNY238.690 (CNY269.7197) |
| 25+ | CNY228.920 (CNY258.6796) |
| 50+ | CNY219.150 (CNY247.6395) |
| 100+ | CNY218.680 (CNY247.1084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.95 (CNY296.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09160752101Copy
Manufacturer Standard Lead Time5 weeks
Order Code3392388
Product RangeHan DDD Series
Technical Datasheet
Product RangeHan DDD Series
Heavy Duty Connector TypeInsert
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han DDD Series
Rectangular Shell Size
10B
Current Rating
10A
Heavy Duty Connector Type
Insert
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
