Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09160423101Copy
Manufacturer Standard Lead Time3 weeks
Order Code4460881
Product RangeHeavy-Duty Han Series
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.100 (CNY290.523) |
| 5+ | CNY239.910 (CNY271.0983) |
| 10+ | CNY222.650 (CNY251.5945) |
| 25+ | CNY210.380 (CNY237.7294) |
| 50+ | CNY201.690 (CNY227.9097) |
| 100+ | CNY193.330 (CNY218.4629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.10 (CNY290.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09160423101Copy
Manufacturer Standard Lead Time3 weeks
Order Code4460881
Product RangeHeavy-Duty Han Series
Technical Datasheet
Product RangeHeavy-Duty Han Series
Connector MountingCable Mount
No. of Contacts42Contacts
No. of Rows6Rows
Contact GenderSocket
Contact Termination TypeCrimp
Connector Shell Size10B
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Heavy-Duty Han Series
Gender
Receptacle
No. of Rows
6Rows
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Connector Mounting
Cable Mount
No. of Contacts
42Contacts
Contact Gender
Socket
Connector Shell Size
10B
Contact Plating
-
Technical Docs (3)
Alternatives for 09160423101
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053752
