Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09155173101Copy
Manufacturer Standard Lead Time11 weeks
Order Code3958161
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.290 (CNY139.3177) |
| 5+ | CNY116.960 (CNY132.1648) |
| 10+ | CNY110.620 (CNY125.0006) |
| 25+ | CNY106.780 (CNY120.6614) |
| 50+ | CNY93.900 (CNY106.107) |
| 100+ | CNY89.660 (CNY101.3158) |
| 250+ | CNY84.600 (CNY95.598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.29 (CNY139.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09155173101Copy
Manufacturer Standard Lead Time11 weeks
Order Code3958161
Technical Datasheet
Heavy Duty Connector TypeInsert
No. of Contacts17 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
17 Contacts
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
