Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09155052701Copy
Manufacturer Standard Lead Time9 weeks
Order Code3958159
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.490 (CNY187.0037) |
| 5+ | CNY156.520 (CNY176.8676) |
| 10+ | CNY147.560 (CNY166.7428) |
| 25+ | CNY139.610 (CNY157.7593) |
| 50+ | CNY133.810 (CNY151.2053) |
| 100+ | CNY128.280 (CNY144.9564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.49 (CNY187.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09155052701Copy
Manufacturer Standard Lead Time9 weeks
Order Code3958159
Technical Datasheet
Heavy Duty Connector TypeInsert
No. of Contacts5 Contacts
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Insert
Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
5 Contacts
Current Rating
16A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
