Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.520 (CNY149.7476) |
| 10+ | CNY129.870 (CNY146.7531) |
| 25+ | CNY127.220 (CNY143.7586) |
| 100+ | CNY124.570 (CNY140.7641) |
| 250+ | CNY121.920 (CNY137.7696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.52 (CNY149.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09155030301Copy
Manufacturer Standard Lead Time29 weeks
Order Code3408591
Product RangeHan F+B
Technical Datasheet
Heavy Duty Connector TypeHood
Connector Body MaterialPP (Polypropylene) Body
Locking TypeScrew
Rectangular Shell Size-
For Use WithHarting Han F+B Series Heavy Duty Inserts
Product RangeHan F+B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
Screw
For Use With
Harting Han F+B Series Heavy Duty Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
PP (Polypropylene) Body
Rectangular Shell Size
-
Product Range
Han F+B
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

