Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.230 (CNY19.4699) |
| 10+ | CNY15.070 (CNY17.0291) |
| 100+ | CNY14.430 (CNY16.3059) |
| 250+ | CNY14.150 (CNY15.9895) |
| 500+ | CNY13.860 (CNY15.6618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.23 (CNY19.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09152006122Copy
Manufacturer Standard Lead Time17 weeks
Order Code2765419
Product RangeHan D HMC
Technical Datasheet
Product RangeHan D HMC
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09152006122 from Harting is a Han D® HMC (High Mating Cycles) male crimp contact. Time saving rapid termination by use of crimping contacts. This contact is suitable for use with Han® B HMC series hoods/housings.
- Copper alloy with HMC gold plated contact
- Contact resistance is less than 3mohm
- Stripping length is 8mm
- Operating current is 10A
- Wire gauge is 1mm² (18AWG)
- Approved by IEC 61984, EN 60664-1 standards
- High density contact
Applications
Industrial
Technical Specifications
Product Range
Han D HMC
Wire Size AWG Max
18AWG
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09152006122
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635

