Print Page
5 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.640 (CNY261.7532) |
| 5+ | CNY166.260 (CNY187.8738) |
| 10+ | CNY162.930 (CNY184.1109) |
| 25+ | CNY159.610 (CNY180.3593) |
| 50+ | CNY156.280 (CNY176.5964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.64 (CNY261.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151000401Copy
Manufacturer Standard Lead Time7 weeks
Order Code2800605
Product RangeHan M23
Technical Datasheet
Product RangeHan M23
Shell Type-
For Use WithHarting Han M23 Series Circular Inserts
Connector Body MaterialBrass Body
Connector Shell SizeM23
Technical Specifications
Product Range
Han M23
For Use With
Harting Han M23 Series Circular Inserts
Connector Shell Size
M23
Shell Type
-
Connector Body Material
Brass Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0796

