Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09150006304Copy
Manufacturer Standard Lead Time14 weeks
Order Code3847185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY14.060 (CNY15.8878) |
| 250+ | CNY12.960 (CNY14.6448) |
| 500+ | CNY12.010 (CNY13.5713) |
| 1000+ | CNY11.190 (CNY12.6447) |
| 2500+ | CNY10.510 (CNY11.8763) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,406.00 (CNY1,588.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006304Copy
Manufacturer Standard Lead Time14 weeks
Order Code3847185
Technical Datasheet
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Technical Specifications
Wire Size AWG Max
14AWG
Current Rating
10A
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
