Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.090 (CNY183.1617) |
| 10+ | CNY158.520 (CNY179.1276) |
| 25+ | CNY155.130 (CNY175.2969) |
| 100+ | CNY152.030 (CNY171.7939) |
| 250+ | CNY148.930 (CNY168.2909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.09 (CNY183.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006261Copy
Manufacturer Standard Lead Time19 weeks
Order Code2842763
Product RangeHan D
Technical Datasheet
Product RangeHan D
Contact GenderSocket
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han D
Wire Size AWG Max
22AWG
Current Rating
10A
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00074

