Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09150006102Copy
Manufacturer Standard Lead Time6 weeks
Order Code1161033
Product RangeHan D Series
Your Part Number
6,841 In Stock
Need more?
6,841 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.240 (CNY10.4412) |
| 200+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY8.300 (CNY9.379) |
| 1000+ | CNY7.890 (CNY8.9157) |
| 2500+ | CNY7.690 (CNY8.6897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.24 (CNY10.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006102Copy
Manufacturer Standard Lead Time6 weeks
Order Code1161033
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han D Series
Wire Size AWG Max
18AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09150006102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
