Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09148812806Copy
Manufacturer Standard Lead Time38 weeks
Order Code4142302
Product RangeHan Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.390 (CNY406.1107) |
| 5+ | CNY352.200 (CNY397.986) |
| 10+ | CNY345.150 (CNY390.0195) |
| 25+ | CNY338.340 (CNY382.3242) |
| 50+ | CNY331.640 (CNY374.7532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.39 (CNY406.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09148812806Copy
Manufacturer Standard Lead Time38 weeks
Order Code4142302
Product RangeHan Modular Series
Technical Datasheet
Product RangeHan Modular Series
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size-
GenderSocket
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating500mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Modular Series
No. of Contacts
8 Contacts
Gender
Socket
Current Rating
500mA
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
