Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09142160303Copy
Order Code2765396
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.730 (CNY220.0449) |
| 5+ | CNY190.840 (CNY215.6492) |
| 10+ | CNY189.060 (CNY213.6378) |
| 25+ | CNY189.050 (CNY213.6265) |
| 50+ | CNY189.040 (CNY213.6152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.73 (CNY220.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09142160303Copy
Order Code2765396
Product RangeHan-Modular
Technical Datasheet
Accessory TypeHinged Frame
For Use WithHarting Han-Modular Size 16B 4 Module
Product RangeHan-Modular
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09142160303 from Harting is a 16B size Han-Modular® hinged frame HMC (High Mating Cycles) for 4 modules. Mountable in Han® B HMC hoods and housings.
- Alphabetical marking of module position A to D
- Zinc die-cast material
- Limiting temperatures range from -40°C to +125°C
- IEC 61984, EN 60664-1 approvals
- Mating cycles is 10,000
- High mechanical reliability of modules in case of vibration and impact stress
Applications
Industrial
Technical Specifications
Accessory Type
Hinged Frame
Product Range
Han-Modular
For Use With
Harting Han-Modular Size 16B 4 Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0678
