Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09142100313Copy
Order Code2765395
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.000 (CNY236.170) |
| 5+ | CNY204.820 (CNY231.4466) |
| 10+ | CNY200.640 (CNY226.7232) |
| 25+ | CNY196.460 (CNY221.9998) |
| 50+ | CNY192.280 (CNY217.2764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.00 (CNY236.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09142100313Copy
Order Code2765395
Product RangeHan-Modular
Technical Datasheet
Accessory TypeHinged Frame
For Use WithHarting Han-Modular Size 10B 3 Modules
Product RangeHan-Modular
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09142100313 from Harting is a 10B size Han-Modular® hinged frame HMC (High Mating Cycles) for 3 modules. Mountable in Han® B HMC hoods and housings.
- Alphabetical marking of module position a to c
- Zinc die-cast material
- Limiting temperatures range from -40°C to +125°C
- IEC 61984, EN 60664-1 approvals
- Mating cycles is 10,000
- High mechanical reliability of modules in case of vibration and impact stress
Applications
Industrial
Technical Specifications
Accessory Type
Hinged Frame
Product Range
Han-Modular
For Use With
Harting Han-Modular Size 10B 3 Modules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0542
