Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140363002Copy
Manufacturer Standard Lead Time7 weeks
Order Code3482165
Product RangeHan-Modular Series
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.730 (CNY136.4249) |
| 5+ | CNY113.380 (CNY128.1194) |
| 10+ | CNY106.040 (CNY119.8252) |
| 25+ | CNY105.300 (CNY118.989) |
| 50+ | CNY104.490 (CNY118.0737) |
| 100+ | CNY101.320 (CNY114.4916) |
| 250+ | CNY87.030 (CNY98.3439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.73 (CNY136.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140363002Copy
Manufacturer Standard Lead Time7 weeks
Order Code3482165
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
No. of Contacts36 Contacts
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular Series
Gender
Plug
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
36 Contacts
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024041
