Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140125001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4227492
Product RangeHan DD Series
Your Part Number
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.330 (CNY187.9529) |
| 10+ | CNY160.890 (CNY181.8057) |
| 25+ | CNY156.010 (CNY176.2913) |
| 100+ | CNY152.240 (CNY172.0312) |
| 250+ | CNY148.930 (CNY168.2909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.33 (CNY187.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140125001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4227492
Product RangeHan DD Series
Technical Datasheet
Product RangeHan DD Series
Heavy Duty Connector TypeModule
No. of Contacts12 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush In Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han DD Series
No. of Contacts
12 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push In Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
