Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140122732Copy
Manufacturer Standard Lead Time6 weeks
Order Code2081692
Product RangeHan-Modular DD Series
Your Part Number
557 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
555 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.370 (CNY332.6381) |
| 4+ | CNY280.350 (CNY316.7955) |
| 10+ | CNY266.260 (CNY300.8738) |
| 20+ | CNY260.940 (CNY294.8622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.37 (CNY332.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140122732Copy
Manufacturer Standard Lead Time6 weeks
Order Code2081692
Product RangeHan-Modular DD Series
Technical Datasheet
Product RangeHan-Modular DD Series
No. of Contacts13 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Socket
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular DD Series
Rectangular Shell Size
-
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
13 Contacts
Heavy Duty Contact Type
Push Lock Socket
Technical Docs (3)
Alternatives for 09140122732
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024268
