Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140093001Copy
Manufacturer Standard Lead Time7 weeks
Order Code3262438
Product RangeHan-Modular
Your Part Number
10 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.380 (CNY291.9694) |
| 5+ | CNY244.420 (CNY276.1946) |
| 10+ | CNY230.400 (CNY260.352) |
| 25+ | CNY218.140 (CNY246.4982) |
| 50+ | CNY209.300 (CNY236.509) |
| 100+ | CNY201.240 (CNY227.4012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.38 (CNY291.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140093001Copy
Manufacturer Standard Lead Time7 weeks
Order Code3262438
Product RangeHan-Modular
Technical Datasheet
D Sub Connector TypeStandard
Product RangeHan-Modular
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body MaterialZinc Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
Han-Modular
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Zinc Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205
