Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140083141Copy
Order Code3958763
Product RangeHan MegaBit Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY408.560 (CNY461.6728) |
| 5+ | CNY381.650 (CNY431.2645) |
| 10+ | CNY354.750 (CNY400.8675) |
| 25+ | CNY334.860 (CNY378.3918) |
| 50+ | CNY321.990 (CNY363.8487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY408.56 (CNY461.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083141Copy
Order Code3958763
Product RangeHan MegaBit Series
Technical Datasheet
Product RangeHan MegaBit Series
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Current Rating7.5A
SVHCLead
Technical Specifications
Product Range
Han MegaBit Series
No. of Contacts
8 Contacts
Gender
Receptacle
SVHC
Lead
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Current Rating
7.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036968
