Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140083132Copy
Manufacturer Standard Lead Time18 weeks
Order Code2908074
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY417.260 (CNY471.5038) |
| 5+ | CNY395.010 (CNY446.3613) |
| 10+ | CNY374.720 (CNY423.4336) |
| 25+ | CNY371.620 (CNY419.9306) |
| 50+ | CNY368.510 (CNY416.4163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY417.26 (CNY471.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083132Copy
Manufacturer Standard Lead Time18 weeks
Order Code2908074
Technical Datasheet
No. of Contacts8 Contacts
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
8 Contacts
Current Rating
5A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038737
