Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140083131Copy
Manufacturer Standard Lead Time27 weeks
Order Code2921801
Product RangeHan Gigabit
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.640 (CNY317.1232) |
| 5+ | CNY271.470 (CNY306.7611) |
| 10+ | CNY263.230 (CNY297.4499) |
| 25+ | CNY256.870 (CNY290.2631) |
| 50+ | CNY251.290 (CNY283.9577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.64 (CNY317.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083131Copy
Manufacturer Standard Lead Time27 weeks
Order Code2921801
Product RangeHan Gigabit
Technical Datasheet
Product RangeHan Gigabit
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Gigabit
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
5A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0381
