Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.020 (CNY349.1926) |
| 5+ | CNY307.650 (CNY347.6445) |
| 10+ | CNY306.280 (CNY346.0964) |
| 25+ | CNY304.900 (CNY344.537) |
| 50+ | CNY298.810 (CNY337.6553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.02 (CNY349.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083011Copy
Manufacturer Standard Lead Time19 weeks
Order Code2842851
Product RangeHan-Eco
Technical Datasheet
Product RangeHan-Eco
Heavy Duty Connector TypeInsert
No. of Contacts8+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating5A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140083011 from Harting is a Han® Gigabit male insert. It is suitable for the transmission of sensitive signals (e.g. bus signals).
- Crimp termination
- 8 contact
- 0.09 to 0.52mm² conductor cross-section
- Voltage rating is 50V, current rating is 5A
- Usable for Gigabit Ethernet cat. 6A
- Limiting temperature range from -40°C to +85°C
- Mating cycles is ≥ 500
- RAL 7032 (pebble grey) zinc die-cast, nickel plated polycarbonate insert
- Copper alloy contact material
Technical Specifications
Product Range
Han-Eco
No. of Contacts
8+PE Contacts
Gender
Plug
Current Rating
5A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0367

