Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140082633.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2081531
Product RangeHan-Modular EE Series
Your Part Number
323 In Stock
Need more?
323 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.490 (CNY262.7137) |
| 4+ | CNY221.370 (CNY250.1481) |
| 10+ | CNY210.250 (CNY237.5825) |
| 20+ | CNY206.070 (CNY232.8591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.49 (CNY262.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140082633.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2081531
Product RangeHan-Modular EE Series
Technical Datasheet
Product RangeHan-Modular EE Series
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Pin
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Modular EE Series
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Pin
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 09140082633.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134
