Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140044701Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842831
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.190 (CNY51.0647) |
| 10+ | CNY44.290 (CNY50.0477) |
| 100+ | CNY43.390 (CNY49.0307) |
| 250+ | CNY42.480 (CNY48.0024) |
| 500+ | CNY41.580 (CNY46.9854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.19 (CNY51.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140044701Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842831
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeModule
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140044701 from Harting is a Han-Modular® male module.
- Han® SC module type
- 4 contact
- Limiting temperature range from -40°C to +85°C
- Mating cycles is ≥ 500
- RAL 7032 (pebble grey) polycarbonate insert
Technical Specifications
Product Range
Han-Modular
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
