Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140033051.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4552187
Product RangeHan-Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2+ | CNY90.200 (CNY101.926) |
| 10+ | CNY86.830 (CNY98.1179) |
| 25+ | CNY79.610 (CNY89.9593) |
| 50+ | CNY75.910 (CNY85.7783) |
| 100+ | CNY74.150 (CNY83.7895) |
| 250+ | CNY67.340 (CNY76.0942) |
| 500+ | CNY63.910 (CNY72.2183) |
| 1000+ | CNY61.030 (CNY68.9639) |
Price for:Each
Minimum: 2
Multiple: 2
CNY180.40 (CNY203.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140033051.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4552187
Product RangeHan-Modular Series
Technical Datasheet
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
