Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140033003Copy
Manufacturer Standard Lead Time12 weeks
Order Code3526095
Product RangeHan-Modular C Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.200 (CNY88.366) |
| 10+ | CNY67.750 (CNY76.5575) |
| 20+ | CNY64.650 (CNY73.0545) |
| 50+ | CNY61.480 (CNY69.4724) |
| 100+ | CNY58.920 (CNY66.5796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.20 (CNY88.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140033003Copy
Manufacturer Standard Lead Time12 weeks
Order Code3526095
Product RangeHan-Modular C Series
Technical Datasheet
Product RangeHan-Modular C Series
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular C Series
No. of Contacts
3 Contacts
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Current Rating
40A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276696
