Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140022647Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842828
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.580 (CNY270.7254) |
| 5+ | CNY234.790 (CNY265.3127) |
| 10+ | CNY230.000 (CNY259.900) |
| 25+ | CNY225.210 (CNY254.4873) |
| 50+ | CNY220.420 (CNY249.0746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.58 (CNY270.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140022647Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842828
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating70A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140022647 from Harting is a Han-Modular® male module.
- Han® 70 A module type
- 2 contact, axial screw termination
- 14 to 22mm² conductor cross-section
- Voltage rating is 1000V, current rating is 70A
- Contact resistance is ≤0.5mohm
- Limiting temperature range from -40°C to +125°C
- Stripping length range from 12.5 to 13.5mm
- Mating cycles is ≥ 500
- Tightening torque is 4Nm at 16mm², 4Nm at 14mm², 4Nm at 22mm²
- RAL 7032 (pebble grey) polycarbonate insert, silver plated copper alloy contacts
Technical Specifications
Product Range
Han-Modular
No. of Contacts
2 Contacts
Gender
Plug
Current Rating
70A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0331
