Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140020301Copy
Manufacturer Standard Lead Time5 weeks
Order Code2347895
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.230 (CNY366.3799) |
| 5+ | CNY308.120 (CNY348.1756) |
| 10+ | CNY291.950 (CNY329.9035) |
| 25+ | CNY286.010 (CNY323.1913) |
| 50+ | CNY271.180 (CNY306.4334) |
| 100+ | CNY262.760 (CNY296.9188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY324.23 (CNY366.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140020301Copy
Manufacturer Standard Lead Time5 weeks
Order Code2347895
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHan-Modular Twin Inserts & Hoods
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han-Modular Twin Inserts & Hoods
Connector Body Material
Aluminum Body
Rectangular Shell Size
-
SVHC
Lead
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
