Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140020301Copy
Manufacturer Standard Lead Time22 weeks
Order Code2842823
Product RangeHan-Modular Twin
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.480 (CNY254.7924) |
| 5+ | CNY220.980 (CNY249.7074) |
| 10+ | CNY216.470 (CNY244.6111) |
| 25+ | CNY211.960 (CNY239.5148) |
| 50+ | CNY207.450 (CNY234.4185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.48 (CNY254.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140020301Copy
Manufacturer Standard Lead Time22 weeks
Order Code2842823
Product RangeHan-Modular Twin
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size-
Product RangeHan-Modular Twin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9140020301 is a Han-modular twin series 8AWG heavy duty connector base Housing made of aluminium die-cast with powder-coated surface and Han-Easy Lock® element. It has zinc die-cast panel feed-through with NBR seal.
- IP65 Protection
- ≥500 Mating cycles
- Compact and space saving
- High degree of flexibility due to modular assembly
- Easy and quick assembly
- Robust design
- Hood consists of two parts
- -40 to 125°C Limiting temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Harting Han-Modular Twin Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
Han-Modular Twin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0784
