Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140012733Copy
Manufacturer Standard Lead Time18 weeks
Order Code2765325
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.950 (CNY249.6735) |
| 5+ | CNY218.900 (CNY247.357) |
| 10+ | CNY216.840 (CNY245.0292) |
| 25+ | CNY214.780 (CNY242.7014) |
| 50+ | CNY206.020 (CNY232.8026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.95 (CNY249.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140012733Copy
Manufacturer Standard Lead Time18 weeks
Order Code2765325
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140012733 from Harting is a Han® PE module female contact with axial screw termination.
- PE module with pre-assembled axial screw contact
- Cross-section area 16mm² to 35mm²
- Contact resistance is greater than 0.3mohm
- Limiting temperature range from -40°C to +125°C
- Stripping length is 13mm
- Mating cycles is greater than 500
- Zinc die-cast, nickel-plated insert
- Copper alloy with silver plated contact
Applications
Industrial
Technical Specifications
Product Range
Han-Modular
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07875
