Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140010420Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842860
Product RangeHan-Modular ECO
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.550 (CNY105.7115) |
| 10+ | CNY91.680 (CNY103.5984) |
| 25+ | CNY89.810 (CNY101.4853) |
| 100+ | CNY87.940 (CNY99.3722) |
| 250+ | CNY86.070 (CNY97.2591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.55 (CNY105.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140010420Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842860
Product RangeHan-Modular ECO
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialPC (Polycarbonate) Body
Locking TypeLatch
Rectangular Shell Size-
Product RangeHan-Modular ECO
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Latch
For Use With
Harting Han-Modular ECO Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
-
Product Range
Han-Modular ECO
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04283
