Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140007463Copy
Order Code2908083
Product RangeHan Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.890 (CNY416.8457) |
| 5+ | CNY347.420 (CNY392.5846) |
| 10+ | CNY325.960 (CNY368.3348) |
| 25+ | CNY319.070 (CNY360.5491) |
| 50+ | CNY317.980 (CNY359.3174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.89 (CNY416.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140007463Copy
Order Code2908083
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Contact GenderSocket
Contact Termination Type-
Current Rating-
Contact MaterialBrass
Contact Plating-
SVHCLead
Technical Specifications
Product Range
Han Series
Contact Termination Type
-
Contact Material
Brass
SVHC
Lead
Contact Gender
Socket
Current Rating
-
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012973
