Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140006453Copy
Manufacturer Standard Lead Time22 weeks
Order Code2800662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.740 (CNY152.2562) |
| 10+ | CNY128.810 (CNY145.5553) |
| 25+ | CNY126.240 (CNY142.6512) |
| 100+ | CNY123.660 (CNY139.7358) |
| 250+ | CNY121.090 (CNY136.8317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.74 (CNY152.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 09140006453 from Harting is a pneumatic female contact without shut-off. This contact is used with Han® pneumatic module metal. The contact material is brass and seal material is NBR. It has IEC 61984, EN 60664-1 approvals.
- Tube outer diameter is 3mm
- Limiting temperature range from -20°C to +85°C
- Net weight is 12.6g
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
