Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.340 (CNY211.6942) |
| 10+ | CNY183.600 (CNY207.468) |
| 25+ | CNY179.850 (CNY203.2305) |
| 100+ | CNY176.100 (CNY198.993) |
| 250+ | CNY172.360 (CNY194.7668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.34 (CNY211.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0914 010 0313Copy
Order Code3329793
Technical Datasheet
Accessory TypeHan Modular Frame
For Use WithHan Modular Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140100313 is a Hinged Frame 10B for 3 modules (A..C), female insert with zinc die cast housing. The Han-Modular® series is a heavy duty connector system that provides users with a very high degree of interconnect design and manufacturing flexibility. In addition to connections of electrical power and signals it is also possible to make pluggable connections for both optical and gaseous mediums with the Han-Modular® system.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Han Modular Frame
Product Range
-
For Use With
Han Modular Module
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338
