Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.160 (CNY309.8008) |
| 5+ | CNY265.200 (CNY299.676) |
| 10+ | CNY257.150 (CNY290.5795) |
| 25+ | CNY250.930 (CNY283.5509) |
| 50+ | CNY245.480 (CNY277.3924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.16 (CNY309.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120062694Copy
Manufacturer Standard Lead Time18 weeks
Order Code2842575
Product RangeHan-Brid
Technical Datasheet
Product RangeHan-Brid
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09120062694 from Harting is a Han-Brid® male insert. It is suitable for Han D® male or female contacts.
- Panel feed through element
- 2 contact, 3A size, Han-Brid® Cu identification for shielded twisted pair
- Additional contacts: + 4 electrical contacts 10 A + option for PE
- Voltage rating is 50V, current rating is 10A
- Limiting temperature range from -40 to +125°C
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert
Technical Specifications
Product Range
Han-Brid
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0194

