Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120012661Copy
Manufacturer Standard Lead Time28 weeks
Order Code2800642
Product RangeHan Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.860 (CNY473.3118) |
| 5+ | CNY397.840 (CNY449.5592) |
| 10+ | CNY378.170 (CNY427.3321) |
| 25+ | CNY361.660 (CNY408.6758) |
| 50+ | CNY352.490 (CNY398.3137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.86 (CNY473.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120012661Copy
Manufacturer Standard Lead Time28 weeks
Order Code2800642
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Connector MountingPanel Mount
No. of Contacts1Contacts
No. of Rows-
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size3A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Q Series
Gender
Plug
No. of Rows
-
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
No. of Contacts
1Contacts
Contact Gender
Pin
Connector Shell Size
3A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0959
