Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09112006225Copy
Manufacturer Standard Lead Time4 weeks
Order Code4050672
Product RangeHan TC 100 Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.910 (CNY216.8583) |
| 5+ | CNY177.420 (CNY200.4846) |
| 10+ | CNY162.860 (CNY184.0318) |
| 25+ | CNY159.420 (CNY180.1446) |
| 50+ | CNY155.980 (CNY176.2574) |
| 100+ | CNY152.540 (CNY172.3702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.91 (CNY216.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09112006225Copy
Manufacturer Standard Lead Time4 weeks
Order Code4050672
Product RangeHan TC 100 Series
Technical Datasheet
Product RangeHan TC 100 Series
Contact GenderSocket
Wire Size AWG Max4AWG
Contact Termination TypeCrimp
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han TC 100 Series
Wire Size AWG Max
4AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015286
