Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09112006216Copy
Manufacturer Standard Lead Time4 weeks
Order Code4050671
Product RangeHan TC 100 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.180 (CNY182.1334) |
| 20+ | CNY154.910 (CNY175.0483) |
| 50+ | CNY153.730 (CNY173.7149) |
| 100+ | CNY152.540 (CNY172.3702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.18 (CNY182.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09112006216Copy
Manufacturer Standard Lead Time4 weeks
Order Code4050671
Product RangeHan TC 100 Series
Technical Datasheet
Product RangeHan TC 100 Series
Contact GenderSocket
Contact Termination TypeCrimp
Current Rating100A
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han TC 100 Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Contact Gender
Socket
Current Rating
100A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014561
