Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09112006133Copy
Order Code4050668
Product RangeHan TC 70 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.040 (CNY161.6352) |
| 10+ | CNY133.420 (CNY150.7646) |
| 25+ | CNY125.170 (CNY141.4421) |
| 50+ | CNY118.140 (CNY133.4982) |
| 100+ | CNY112.350 (CNY126.9555) |
| 250+ | CNY106.620 (CNY120.4806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.04 (CNY161.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09112006133Copy
Order Code4050668
Product RangeHan TC 70 Series
Technical Datasheet
Product RangeHan TC 70 Series
Contact GenderPin
Contact Termination TypeCrimp
Current Rating70A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han TC 70 Series
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Current Rating
70A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010959
